Cricut 2007707 Iron-On Film Red Yellow Blue Everyday Use Heat Transfer Vinyl

MPN
2007707
Brand
Cricut
EAN-13
0093573333408
Order Code
18-7783
Country of Origin
South Korea

Discontinued


Cricut 2007707, 00093573333408,is a set of Everyday Iron-On Film comprising red, yellow, and blue variants. This product features high-quality heat transfer vinyl ideal for personalising textiles, providing reliable adherence on cotton, polyester, and poly/cotton blends. The iron-on film is engineered for versatility and durability, allowing for intricate designs with consistent results, which are especially beneficial in applications such as custom apparel, interior fabric decoration, and prototype development for fashion designers. The material is compatible with a range of home and commercial heat transfer equipment, reinforcing its suitability for both small-scale personalised projects and broader textile engineering endeavours.
Type Film
Material Vinyl
Colour Red, Yellow, Blue
Content 1
Dimensions (L x W) 305 mm x 305 mm
Length 305mm
Width 305mm

Trustpilot