Cricut 2007180 Glitzer & Glam Card Set Colour Taupe Cream White

MPN
2007180
Brand
Cricut
EAN-13
0093573661129
Order Code
18-7768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.39 £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Cricut 2007180 Glitzer & Glam Card Set Colour Taupe Cream White provides a versatile selection of high-quality card materials designed for precision crafting and creative projects. This set includes a range of taupe, cream, and white cards that are ideal for engineering applications requiring precise die-cutting, embossing, and detailed design work, ensuring consistent quality and excellent cutting results. It is particularly useful for prototype development, model making, and the creation of intricate design elements requiring robust yet aesthetically pleasing cardstock. The set's construction is conducive to engineering tasks that demand durable material with a reliable surface for both manual and machine-based operations. This product is identified by UPC 00093573661129, allowing for easy reference and procurement.
Type Card set
Colour Taupe, Cream, White
Compatible With Cricut Joy
Content 1
Dimensions (L x W x H) 150 x 115 x 25 mm
Height 25mm
Length 150mm
Weight 0.2kg
Width 115mm

Reviews

Be the first to submit a review

Trustpilot