Cricut 2003601 LightGrip Cutting pad Blue 30.5 x 61 cm

MPN
2003601
Brand
Cricut
EAN-13
0093573575839
Order Code
18-7744
Country of Origin
China
View Full Product Range (13)
Qty Was Unit Price (Inc VAT)
1+ £15.36 £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 30/05/2026

Cricut 2003601 LightGrip Cutting Pad is engineered to provide a reliable cutting surface with precise measurements of 30.5 x 61 cm, designed to accommodate a variety of materials while preserving adhesive longevity. The LightGrip pad features a subtle adhesive strength that is ideal for cutting lighter weight materials, such as standard office paper, light cardstock, and vellum, making it suitable for delicate crafting projects. The pad's gentle hold ensures that materials can be easily removed without damage, which is beneficial in prototyping and iterative design processes where material conservation is critical. Engineered for use with Cricut cutting machines, this pad is an essential component in precision cutting applications where material integrity and accuracy are paramount. Its blue hue provides a convenient visual contrast, aiding users in the placement and alignment of materials.
Type Cutting pad
Size 305 x 610mm
Colour Blue
Content 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot