Crestron UC-CAM-WMK Crestron UC-CAM-WMK security camera accessory Mount

MPN
UC-CAM-WMK
Brand
Crestron
EAN-13
8592978373856
Order Code
72-8612
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

The UC‑CAM‑WMK Wall Mount Kit provides secure mounting options for select Crestron® Collaboration Cameras (not included). It comes with two mounting brackets and mounting hardware that allow for a variety of mounting locations. The smaller bracket allows the back of the camera to be placed 2 to 3.5 in. (51 to 89 mm) off the wall, while the larger bracket allows the back of the camera to be placed 3.5 to 5 in. (89 to 127 mm) off the wall.

NOTE: When using the UC‑CAM‑WMK with the CCS‑CAM‑USB‑F‑1, the smaller bracket allows the back of the camera to be placed 2.25 to 3 in. (57 to 76 mm) off the wall, while the larger bracket allows the back of the camera to be placed 3.75 to 4.55 in. (95 to 116 mm) off the wall.
  • Provides secure mounting options for select Crestron® Collaboration Cameras (not included)
  • Large and small brackets allow a camera to be installed in a variety of locations
  • Includes brackets and mounting hardware

Reviews

Be the first to submit a review

Trustpilot