Crestron TSS-1070-T-B-S-LB KIT 10.1", Scheduling Touch, USB 2.0, 16:10, 1920 x

MPN
TSS-1070-T-B-S-LB KIT
Brand
Crestron
EAN-13
8592978328139
Order Code
71-8087
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1199.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

A stylish and versatile wall mount touch screen designed specifically to run the Microsoft Teams® Panels scheduling application. Installs quickly and easily, with simple web-based configuration and cloud-based management and requires no control system or programming.

Includes one TSW‑17‑LB series room availability light bar with the touch screen for a complete room scheduling solution.

Crestron TSS-17 series touch screens are designed to enhance and simplify room scheduling across an enterprise. The TSS-17 installs near a meeting room or huddle space to provide a clear indication of its availability and scheduling and integrates seamlessly with the Microsoft Teams Panels scheduling application.

The TSS-17-T-LB KIT includes one TSW‑17‑LB series room availability light bar with the touch screen, providing for a complete room scheduling solution out of the box.

Microsoft Teams Panels
The native Microsoft Teams Panels scheduling application helps to maximize productivity and manage usage for meeting spaces via Microsoft Teams. The touch screen can be configured to use the Microsoft Teams scheduling calendar, allowing users to book meetings through their Microsoft Teams account. If desired, the room can be reserved on the spot for an ad hoc meeting.

Built for Enterprise Scheduling Applications
The TSS-17 is engineered to meet the demands of a corporate office, conference center, or education environment. Its 1.1 in. (257 mm) capacitive display provides an intuitive user interface. A smaller 7 in. (178 mm) version (TSS‑77 series) is also available.

Functional
The TSS-17 provides a compact unit for scheduling applications that mounts over a standard electrical box or cutout. The TSS-17 offers high‑speed Ethernet and PoE/PoE+ connectivity, or, for deployments without access to Ethernet, it can be connected to the network over Wi‑Fi® communications via a local wireless access point (WAP).

Versatile
Crestron offers a variety of mounting options for mounting the TSS-17 to drywall, masonry, glass, mullions, and other surfaces. Optional light bar and hallway sign accessories are available to increase the visibility of the room availability status.

Reliable
The TSS-17 is purpose‑built for permanent installation and years of reliable 24/7 operation in a commercial environment. To ensure the latest features are available, the TSS-17 checks nightly for app updates and loads the latest version automatically.

Secure
The TSS-17 employs enterprise-grade networking with robust security features such as 82.1X authentication, TLS encryption, HTTPS connectivity, and Active Directory service integration. These features protect your network against service interruptions and malicious intrusions.

Manageable
The TSS-17 features cloud‑based provisioning and management, which streamlines configuring, monitoring, and updating the touch screen on the network. The TSS-17 also supports SNMP, so it can be monitored by your IT administrator.

Status Indicator Options
The TSS-17 provides dual high-speed USB 2. ports for connecting Crestron room scheduling accessories (sold separately) to the touch screen that enhance an enterprise room scheduling solution.

The included TSW-17-LB series light bar provides a 18° visual indication of a room’s availability status, illuminating green if the room is available and red when reserved, with options for custom color mixing and programming.

The optional SSW, SSW‑EL, SSC, and SSC‑EL series hallway signs feature a two sided acrylic sign face that can be custom engraved with the room name or number. The SIW‑1 offers a lower profile wall mount status indicator.

Bluetooth Beacon
The built‑in Bluetooth proximity detection beacon works with the Crestron Go App and Crestron App to determine when a mobile device is in or near the same room as the beacon, and signals the mobile app to automatically display the appropriate controls and information for the room.

Proximity Sensor and Brightness Controls
The TSS-17 provides a built-in proximity sensor that wakes the screen without requiring any user interaction, and automatic brightness controls ensure optimal visibility under varying lighting conditions.

Power over Ethernet
PoE (Power over Ethernet) eliminates the need for a local power supply or any dedicated power wiring. Crestron PoE switches (CEN‑SW‑POE‑5 or CEN‑SWPOE‑16, sold separately) offer a total networking solution with built‑in PoE for multiple touch screens. A PoE Injector (PWE‑483RU, sold separately) is also available to support a single touch screen.

XiO Cloud Service
The TSS-17 is compatible with the XiO Cloud service, which remotely provisions, monitors, and manages Crestron devices across an enterprise or an entire client base. Built on the Microsoft Azure software platform and utilizing Microsoft's Azure IoT Hub technology, XiO Cloud enables installers and IT managers to deploy and manage thousands of devices simultaneously. Unlike other virtual machine‑based cloud solutions, Azure services provide unlimited scalability.

Wall Mount Options
Using the bracket provided, the TSS-17 is easily installed over a 2‑gang or 3‑gang US electrical box, or a 2‑gang European or UK electrical box. A security latch option is included to deter unauthorized removal of the touch screen.
  • Touch screen designed specifically to run the Microsoft Teams Panels scheduling application
  • Delivers a superior and cost-effective alternative to consumer tablet devices
  • 1.1 in. (257 mm) widescreen capacitive touch screen display
  • Standard U.S., U.K., and European electrical box installation with additional mounting options available
  • Single wire Ethernet connection with PoE or PoE+ power
  • Wi‑Fi® network connectivity
  • Dual USB 2. ports for room availability accessories
  • Enterprise grade security and authentication
  • Choice of white or black smooth finish
  • Includes one TSW‑17‑LB series light bar

Reviews

Be the first to submit a review

Trustpilot