Crestron SIW-100 Edgelit RGB LED, Micro-USB B, 163x71x55 mm

MPN
SIW-100
Brand
Crestron
EAN-13
8592978339975
Order Code
72-3781
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £258.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With just a glance down the hallway, the SIW-1 status indicator provides highly-visible indication of a room’s availability as part of a complete Crestron enterprise room scheduling solution. Its stylish appearance and vivid color illumination complement any corporate office environment. The clear acrylic lens glows bright green or red to indicate room availability. The complete assembly mounts to the wall over a single-gang electrical box or plaster ring.

Room Availability Status
For room scheduling applications, the SIW-1 simply connects via USB to a Crestron TSS-77, TSS-17, TSW-77, TSW-77-GV, TSW-17, or TSW-17-GV series touch screen. No special programming or configuration is required. The indicator color is controlled by the room scheduling application, which runs on the touch screen and syncs with Crestron Fusion or another room scheduling service. The indicator illuminates green when the room is available and red when the room is occupied.

Custom RGB Colors
For custom applications, the SIW-1 can be integrated with a Crestron control system and programmed to illuminate in a wide variety of colors. Its RGB LEDs can be controlled in 1% increments per color. When powered by USB, any single color LED can be used at full brightness, while if connected via Cresnet two color LEDs can be used at full brightness simultaneously. Three color mixing is possible when powered by Cresnet if each LED is limited to 7%. The control system can be programmed to support all types of functionality, enabling colors to alternate, fade in and out, or blink on and off as desired. Control system integration can be accomplished through a USB connection to a TSW-77(-GV) or TSW-17(-GV) series touch screen, or through a Cresnet connection to the control system.

Simple Installation
Installing the SIW-1 is simple. It mounts to the wall over a standard 1-gang electrical box or plaster ring. Power and communications are supplied by a single USB or Cresnet wire. A six foot (1.83 meter) USB cable is included, which connects to the touch screen mounted below. Alternately, a Cresnet cable (sold separately) can be run to a control system up to 3 feet (914 meters) away. Cresnet allows for daisy-chaining multiple status indicators using a single cable.

Mullion Mounting Option
When a suitable wall surface is not available, the SIW-1 can be mounted to the mullion of an interior glass wall, window, or partition using the optional SSW-MUMK Mullion Mount Kit (sold separately). The same kit may also be adhered directly to the glass or any other smooth surface.
  • Provides highly-visible indication of room availability
  • Reveals every free meeting room at a glance down the hallway
  • Stylish wall mount design with clear acrylic lens
  • Clearly visible at 5 feet or 15 meters
  • Out-of-the-box functionality when used with a TSS-77, TSS-17, TSW-77(-GV), or TSW-17(-GV) series touch screen
  • Illuminates vivid green or red to indicate room availability status
  • Custom functionality possible when connected to a Crestron control system
  • Supports RGB color mixing via custom control system programming
  • Allows virtually any color illumination (except white)
  • Energy efficient at less than 2 Watts power consumption
  • Single-wire USB or Cresnet connectivity
  • Mounts to a single-gang electrical box or plaster ring
  • Mullion mounting kit available separately
  • Projects 2 inches (52 mm) from the wall

Reviews

Be the first to submit a review

Trustpilot