Crestron RFID-USB Crestron RFID-USB RFID reader Black

MPN
RFID-USB
Brand
Crestron
EAN-13
8592978544768
Order Code
72-8702
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £370.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Crestron® RFID-USB is a sleek RFID card reader that integrates into supported room scheduling applications and custom room control projects via a TSW-7 series or TSS-7 series touch screen. The RFID-USB installs next to the touch screen, allowing users to easily authenticate with or communicate to the touch screen by scanning an RFID card. The RFID-USB also integrates with a Crestron control system for custom room control or access projects. The RFID‑USB supports a range of LF and HF technologies (125 kHz and 13.56 MHz) as well as NFC and Bluetooth® Low Energy (BLE) communications to satisfy numerous RFID use cases.

The RFID-USB provides a small form factor and versatile mounting options for incorporation into new and existing installations. The RFID‑USB attaches securely to glass or drywall surfaces using adhesive pads without requiring any screws. The RFID-USB also is compatible with mullion mount kit installations (TSW‑77/17‑MSMK series). The RFID‑USB connects directly to the touch screen via USB for power supply and data communication.
  • Provides an RFID card reader solution for supported scheduling applications and custom room control projects
  • Integrates directly with Crestron® TSW-7 or TSS-7 series touch screens and control systems
  • Presents a sleek, modern design with a small form factor
  • Installs onto drywall or glass surfaces with support for mullion mount kit installations

Reviews

Be the first to submit a review

Trustpilot