Crestron CCS-UCA-MIC Crestron CCS-UCA-MIC microphone Black Conference microphone

MPN
CCS-UCA-MIC
Brand
Crestron
EAN-13
8592978357658
Order Code
71-8553
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £258.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The CCS-UCA-MIC is a low-profile extension microphone pod designed exclusively for use with a Crestron Flex Tabletop Conference System.1 Up to two mic pods may be connected to a single conference device to extend its pickup range to cover large tables.

Optionally, two microphone pods may be daisy-chained, or connected to the mic pod ports on the rear of the conference device, using the cables provided with each microphone pod.
  • Attractive, low-profile design
  • 36° pickup with 2 ft (6 m) range
  • Microphone mute button and indicator
  • Home-run or daisy-chain wiring options
  • 12 ft (3.7 m) cable included
  • Powered via the tabletop conference device

Reviews

Be the first to submit a review

Trustpilot