Crescent Nicholson® 04927N Half-Round Second Cut File 200mm (8in)

MPN
04927N
EAN-13
0037103049278
Order Code
95-3329
Country of Origin
Brazil

No longer stocked


Cross Section allows use on Convex and Concave surfaces.
Tapered very slightly towards point both in width and thickness.

Size 200mm (8in)
Cut half round second
Flatside: Double Cut
Half-Round: Double Cut
Tanged


Type File
Length 200mm
Shape Half Round
Number of Pieces 1

Trustpilot