CREE CLP6C-FKB-CM1Q1H1BB7R3R3 LEDs SMD bright efficient RGB multi-colour

MPN
CLP6C-FKB-CM1Q1H1BB7R3R3
Brand
Cree
EAN-13
2050003880596
Order Code
18-7720
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.601
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 477 in stock

CREE CLP6C-FKB-CM1Q1H1BB7R3R3 is a high-performance surface-mount device (SMD) LED designed to deliver bright and efficient multi-colour illumination. This RGB LED component is engineered for demanding applications, offering reliable and consistent light output across its red, green, and blue wavelengths. Its compact SMD package allows for easy integration into a variety of circuit board designs, making it ideal for use in electronic displays, indicator panels, and general-purpose lighting solutions where vibrant and precise colour rendition are required. Utilising advanced semiconductor technology, this LED is also suitable for use in high-resolution visual displays and other applications where energy-efficient semiconductor lighting is critical.
Type SMD LED
Viewing Angle 120°
Forward Current 20mA
Colour Red, Green, Blue
Content 1
Dimensions (L x W x H) 6 x 5 x 2.6 mm
Height 2.6mm
Length 6mm
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 5mm

Reviews

Be the first to submit a review

Trustpilot