Creative 73VF090000000 Live Cam Sync V3 Webcam 2560x1440 Pixel Clip mount

MPN
73VF090000000
Brand
Creative
EAN-13
5390660195365
Order Code
18-7716
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.31 £37.66
10+ £37.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Creative 73VF090000000 Live! Cam Sync V3, is a high-resolution web camera designed for precise video communication and recording. This webcam features a 2560 x 1440 pixel resolution, ensuring high-definition clarity suitable for video chats and videophone applications. The device employs a clip mount, facilitating stable attachment to monitors or laptops, making it ideal for both personal and professional environments. Typical engineering applications include internet-based video conferencing, where clear visual communication is essential, and use in multimedia projects requiring high-quality video capture. This web camera is compatible with popular video chat platforms such as Skype, providing seamless integration with existing systems.
Type Webcam
Pixels 2560 x 1440 Pixel
Colour Black
Product Type Webcam
Weight 96g
Clamp Holder Yes
Depth 53mm
Dimensions (W x H x D) 82 x 58 x 53 mm
Frames per second 30
Height 58mm
Interfaces USB A (USB 2.0)
Width 82mm

Reviews

Be the first to submit a review

Trustpilot