Creative 73VF088000000 Live Cam Sync 1080P V2 Full HD webcam 1920x1080 Clip mnt.

MPN
73VF088000000
Brand
Creative
EAN-13
5390660194696
Order Code
18-7715
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.75 £30.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Creative 73VF088000000 offers the LIVE Cam Sync 1080P V2, a Full HD webcam engineered to deliver high-resolution video with a maximum resolution of 1920 x 1080 pixels. Featuring a clip mount for easy attachment to a range of displays, this device is suited for integration in video conferencing systems, online collaboration, and remote communications, including videophone and Skype interactions. The web camera is optimised for both low-light conditions and face-tracking capabilities, providing clear visual communication in diverse environments. As a versatile internet camera, it is ideal for applications in professional settings where high-quality video output is required, ensuring reliable performance for virtual meetings and online teaching scenarios.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 0.198
Base No
Clamp Holder Yes
Dimensions (L x W x H) 58 x 83 x 60 mm
Frames per second 30
Height 60mm
Interfaces USB
Interpolated photo 1920 x 1080 Pixel
Interpolated video 1920 x 1080 Pixel
Length 58mm
Width 83mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot