Creative 70SB1870A0000 Sound Blaster Audigy FX V2 7.1 Internal PC Sound Card

Order Code:

18-7714

Brand: Creative MPN: 70SB1870A0000 EAN-13: 5390660194924
Qty Unit Price (Ex VAT)
1+ £28.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Creative 70SB1870A0000, Sound Blaster Audigy FX V2 7.1 Internal PC Sound Card, is designed to enhance audio output capabilities in personal computers. As a PC Audio & Video component, this internal sound card offers high-fidelity sound with support for 7.1 surround audio, enabling an immersive audio experience ideal for gaming, audio production, and home theatre applications. Utilising an internal PCMCIA interface, it provides seamless integration into the computer's architecture, ensuring low-latency audio processing and broad compatibility with a range of operating systems. The Sound Blaster Audigy FX V2 is particularly beneficial in engineering environments requiring precise audio reproduction, such as software development, acoustic testing, and multimedia editing.
Type Sound card, internal
Bus System PCMCIA
Channels 7.1
Colour Multicolour
Content 1
Height 21.6mm
InterFaces (Input) Audio line in
InterFaces (output) Audio 7.1 (3.5 mm jack)
Length 121mm
Product Type Sound Card, internal
Weight 32g
Width 54.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot