Creative 70SB187000000 Sound Blaster Audigy Fx V2 5.1 PCIe x1 internal sound c

Order Code:

18-7713

Brand: Creative MPN: 70SB187000000 EAN-13: 5390660194917
Qty Unit Price (Ex VAT)
1+ £71.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Creative's 70SB187000000 Sound Blaster Audigy Fx V2, is an internal PCIe x1 sound card designed for PC audio and video applications. This sound card supports 5.1 channel surround sound, providing enhanced audio fidelity and immersive sound quality for desktops. Utilising advanced audio processing technology, it offers a significant improvement over standard onboard sound solutions, making it ideal for tasks that require high precision audio, such as video editing, gaming, and multimedia production. Engineers and audio enthusiasts can benefit from the card's ability to deliver crystal clear sound outputs, reliable performance, and compatibility with various audio formats and configurations.
Bus System PCIe x1
Channels 5.1
Colour Multicolour
Content 1
Height 21.6mm
InterFaces (Input) Audio line in
Length 121mm
Product Type Sound Card, internal
Type Sound card, internal
Weight 57g
Width 117.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot