Creative 51EF1120AA000 Zen Air DOT In-ear headphones Black Bluetooth

MPN
51EF1120AA000
Brand
Creative
EAN-13
5390660195860
Order Code
18-7702
Country of Origin
China
View Full Product Range (5)

Discontinued


Creative 51EF1120AA000 Zen Air DOT In-ear Headphones in Black utilise Bluetooth technology to deliver wireless audio connectivity, providing a compact and efficient solution for personal listening applications. These in-ear headphones are designed with precision to offer clear audio playback and effective noise isolation, making them suitable for use in both consumer electronics and professional environments where discreet communication is beneficial. Engineered for comfort and long-term wearability, the Zen Air DOT ensures a secure fit, which is critical in situations requiring extended use, such as in technical support roles, telecommunication tasks, and sound engineering activities.
Type In ear
Cable Length Wireless
Colour Black
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 33g
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Impedance 32Ω
Max. battery life 20h
Power Supply Li-ion rechargeable battery (built-in)
Sound pressure 113dB
Wireless charging No

Trustpilot