Creative 51EF1040AA000 Zen Hybrid Pro On-ear headset Bluetooth Black Volume Ctrl

Order Code:

18-7697

Brand: Creative MPN: 51EF1040AA000 EAN-13: 5390660195624

Discontinued


Creative 51EF1040AA000 Zen Hybrid Pro on-ear headset is a versatile audio device designed for professional and personal use, streaming high-fidelity sound quality via Bluetooth connectivity. Its sophisticated engineering includes precise volume control, ensuring optimal acoustic performance in various environments. The headset's compact design aids in unobtrusive integration into professional settings such as call centres or technical support desks, where clear communication is paramount. With a sleek black finish, the Zen Hybrid Pro provides a functional and ergonomic experience, suitable for prolonged use in both office and home office applications, meeting the rigorous demands of audio clarity and user comfort.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range 20 Hz - 20kHz
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type Overhead
Headset connection USB-C®
Max. battery life 80h
Max. Range 15m
Power supply Rechargeable batteries (included)
Radio frequency 2.4GHz
Sensitivity (microphone) -42dB
Suitable For PC
Technology LiPo
Transfer Type Bluetooth® (1075101)
Weight 282g

Trustpilot