Creality 4005010072 Filament dry box Space Pi

MPN
4005010072
Brand
Creality
EAN-13
6971636401698
Order Code
20-8526
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 weeks

The Creality Space PI uses a unique 80W PTC heater to dry filaments. This technology is characterized by its efficiency and economy. PTC 360° hot-air Heating The integrated fan provides uniform heating with the 360° hot air circulation. Damp filaments are dried effectively and the results are improved. LCD touch screen The intuitive LCD touchscreen controls all the features of the Space π filament dryer. It also displays information such as countdown, temperature and humidity. 48 hour timer The timer function can be used to set a drying session that lasts up to 48 hours. This allows for a complete drying of the filaments and significantly improves your printing results. Memory function If a power failure occurs, the system remembers all the last parameters set. Once the space π is restarted, the drying process will continue at the time of the failure. Temperature settings One-touch temperature setting supports up to 12 different filament types, including common, high-performance compounds such as PLA-CF, PA-CF, ASA. Recommended drying temperature for filament types: PLA 50°C/4-8h TPU 55°C/4-8h PP: 55°C/4-8h ABS 65 °C/ 8 - 12h ASA: 65°C/8-12h PETG 60°C / 4-8h PC 65°C/8-12h PA 65°C/≥12h PET: 60°C/4-8h PLA-CF 50°C/4-8H PETG-CF:60°C/ 4-8H PA-CF:65°C/≤12H

Reviews

Be the first to submit a review

Trustpilot