CRD Light CRDFFP2 Dust Mask 25 pieces FFP2 5-Layer 94% Filtration No Valve

MPN
CRDFFP2
Brand
CRD Light
EAN-13
4064161288369
Order Code
08-8384
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

The CRD Light CRDFFP2 dust mask is a disposable personal protective equipment designed to filter out dust particles without a valve. It meets the EN 149:2001 + A1:2009 standards, providing reliable protection for environments with airborne particulates. Ideal for use in construction, woodworking, and other scenarios requiring enhanced respiratory protection.
Type Dust mask (no valve)
Material Cotton
EN Standard EN 149:2001 + A1:2009
Filter Protection Level FFP2

Reviews

Be the first to submit a review

Trustpilot