CR2032 Coin Lithium Battery (Single)

Energizer Brand: Energizer

The Energizer® CR2032 is the most popular 3V Lithium coin cell from Energizer. It is 20mm in diameter, 3.2mm thick, weighs 3.1g and has a capacity of 220 Ah - 240 mAh.

For use in calculators, pagers, watches and car key alarms.

Replaces: 2032, BR2032, CR2032, DL2032, EA2032C, ECR2032, L14, L2032, LF1/2V, SB-T15.

1 x Energizer® CR2032 Coin Lithium Battery

Description Image Product Buy Pricing (Ex VAT) Pack Size Type Capacity Chemistry Dimensions (H x W x D) Terminal Type Voltage
Energizer® S369 CR2032 Coin Lithium Battery (Single)
Energizer® S369 CR2032 Coin Lithium Battery (Single)
Standard range
Order code: 95-5642
MPN: S369

Despatched within 2 working days - 100 in stock
1+ £1.24
Price per unit Ex VAT
1 CR2032 235mAh Lithium 20 x 3.2mm Standard 3V
Energizer® S5312 CR2032 Coin Lithium Battery (Pack 2)
Energizer® S5312 CR2032 Coin Lithium Battery (Pack 2)
Standard range
Order code: 95-5643
MPN: S5312

Despatched same day - 13 in stockFurther 100 despatched in 2 working days
1+ £1.85
Price per unit Ex VAT
2 CR2032 235mAh Lithium 20 x 3.2mm Standard 3V

Trustpilot