CPH Trackers 81000 GPS tracker Multifunction Black 1 pc

MPN
81000
Brand
CPH Trackers
EAN-13
0655390028594
Order Code
18-7693
Country of Origin
Denmark
View Full Product Range (3)

Discontinued


CPH Trackers 81000 is a GPS tracking device designed to provide multifunctional capabilities in a compact form. This black GPS tracker, available as a single unit, offers reliable location tracking and monitoring functions suitable for a variety of engineering applications, including vehicle fleet management, asset tracking, and personal security. The device utilises advanced GPS technology to deliver precise location data and is engineered to operate efficiently in diverse environments. Its durable construction ensures consistent performance, making it a dependable choice for professionals requiring accurate and real-time tracking solutions.
Type GPS tracker
Colour Black
Depth 28mm
Dimensions (W x H x D) 47 x 77 x 28 mm
GPS Features Splashproof casing
Height 77mm
Product Type GPS tracker
Weight 84g
Width 47mm

Trustpilot