CP36PR Security Chain 90cm x 6.5mm

Squire Brand: Squire

Security chain only. For securing bulky items complete with sleeve to help protect from scratches.

Chain length: 900mm.
Link diameter: 6.5mm.
Chain material: hardened mild steel.

Type: CP36PR.

Description Image Product Buy Pricing (Ex VAT) Type
Squire CP36PR Security Chain 90cm x 6.5mm
Squire CP36PR Security Chain 90cm x 6.5mm
Standard range
Order code: 97-1839
MPN: CP36PR

Despatched within 2 working days - 100 in stock
1+ £9.69
Price per unit Ex VAT
Chain
Squire CP48PR Security Chain 1.2m x 6.5mm
Squire CP48PR Security Chain 1.2m x 6.5mm
Standard range
Order code: 97-1840
MPN: CP48PR

Despatched within 4 working days - 50 in stock
1+ £14.54
10+ £13.43
50+ £12.78
Price per unit Ex VAT
Chain

Trustpilot