Counttec KW30300 Current Transformer 300A/5A 25mm Flip Mount 1piece

MPN
KW30300
Brand
Counttec
EAN-13
4026576303006
Order Code
08-8373
Country of Origin
Italy
  • Quickly find another product in this range by Primary Current:

    100A 200A 300A
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Counttec KW30300 is a robust LV current transformer designed for converting primary currents of up to 300 A to a secondary current of 5 A. Featuring a line feed-through diameter of 25 mm, this device is ideally suited for use in current monitoring and energy management systems. Its flip mount construction allows for flexible installation options in various electrical applications.
Type LV current transformer
Primary Current 300A
Accuracy Class ±1% from 20% to 120% of the input
Fitting type Flip mount
Line feed-through diameter 25mm
Misc Attribute ESCT-T24
Output Current 5A
Secondary current 5A
Weight 250g

Reviews

Be the first to submit a review

Trustpilot