Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cotek DN 60-15 DIN Rail Power Supply 15VDC 4A 60W 1-Phase

Order Code:  

59-1926

  Copy to clipboard
Brand: Cotek  Copy to clipboard MPN: DN 60-15  Copy to clipboard EAN-13: 4016138623253
 Report an error

Discontinued

This 15V power supply from Cotek's DN-60 Series measures just 40mm wide and 90mm in height, yet offers 60W and has been designed to save space on a DIN rail. Offering a true DC OK signal output, the miniature power supply has been manufactured to an excellent standard with high efficiency, high reliability and long life, while equipped with short circuit, overload, over voltage and brown-out protection.

Other featues include the MTBF of 944,600 hours, LED DC OK indicator and 105°C electrolytic capacitor. Complete with a manufacturer's 3-year warranty.


  • Power: 60W
  • High operation temperature up to 70°C
  • Withstands 2G vibration test
  • International use due to wide-range input
  • Universal input voltage: 100-240V AC, 124-370V DC (single phase)
  • Output voltage: 15V DC
  • Output current: 4A
  • Screw terminals
  • Weight: 300g
  • 40 x 90mm (W x H)
  • Manufacturer part DN 60-15

Safety/reliability in accordance with CE, CSA, UL508, UL1310 Class 2, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.

Reviews


Be the first to submit a review