Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cotek DN 40-48 DIN Rail Power Supply 48VDC 0.85A 40W 1-Phase

Order Code:  

59-1924

  Copy to clipboard
Brand: Cotek  Copy to clipboard MPN: DN 40-48  Copy to clipboard EAN-13: 4016138623239
 Report an error

Discontinued

This 48V power supply from Cotek's DN-40 Series measures just 40mm wide and 90mm in height, yet offers 40W and has been designed to save space on a DIN rail. Offering a true DC OK signal output, the miniature power supply has been manufactured to an excellent standard with high efficiency, high reliability and long life, while equipped with short circuit, overload, over voltage and brown-out protection.

Other featues include the MTBF of 947,200 hours, LED DC OK indicator and 105°C electrolytic capacitor. Complete with a manufacturer's 3-year warranty.


  • Power: 40W
  • High operation temperature up to 70°C
  • Withstands 2G vibration test
  • International use due to wide-range input
  • Universal input voltage: 100-240V AC, 124-370V DC (single phase)
  • Output voltage: 24V DC
  • Output current: 0.85A
  • Screw terminals
  • Weight: 280g
  • 40 x 90mm (W x H)
  • Manufacturer part DN 40-48

Safety/reliability in accordance with CE, CSA, UL508, UL1310 Class 2, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.

Reviews


Be the first to submit a review