Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Cotek DN 20-24 DIN Rail Power Supply 24VDC 1A 24W 1-Phase

Order Code:  

59-1920

  Copy to clipboard
Brand: Cotek  Copy to clipboard MPN: DN 20-24 Copy to clipboard EAN-13: 4016138623192
 Report an error

Discontinued

This 24V power supply from Cotek's DN-20 Series measures just 23mm wide and 90mm in height, yet offers 24W and has been designed to save space on a DIN rail. Offering a true DC OK signal output, the miniature power supply has been manufactured to an excellent standard with high efficiency, high reliability and long life, while equipped with short circuit, overload, over voltage and brown-out protection.

Other featues include the MTBF of 125,900 hours, LED DC OK indicator and 105°C electrolytic capacitor. Complete with a manufacturer's 3-year warranty.


  • Power: 24W
  • High operation temperature up to 70°C
  • Withstands 2G vibration test
  • International use due to wide-range input
  • Universal input voltage: 100-240V AC, 124-370V DC (single phase)
  • Output voltage: 24V DC
  • Output current: 1A
  • Screw terminals
  • Weight: 140g
  • 23 x 90mm (W x H)
  • Manufacturer part DN 20-24

Safety/reliability in accordance with CE, CSA, UL508, UL1310 Class 2, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.
Open Frame/DIN Rail DIN rail
Number of Outputs 1
Output Voltage Min. N/A
Output Voltage Max. 24V DC
Power Rating 24W
Supply Voltage Range 100 to 240 / 124 to 370V
Temperature Range -20 to +70°C
Dimensions (L x W x H) 99 x 23 x 90mm
Output Current Max. 1A
Output Current Min. N/A

Reviews


Be the first to submit a review