Christmas Opening Hours and Delivery Dates here

Cotek AK 150-24 150W Enclosed Power Supply 24VDC 6.3A

Order Code:

59-1946

Brand: Cotek MPN: AK 150-24 EAN-13: 4016138622980

Discontinued


This 24V enclosed power supply from Cotek measures just 42mm in height, yet offers 150W and has been manufactured to a high standard with excellent efficiency, reliability and long life. Additionally equipped with short circuit, overload, over voltage and brown-out protection, the AK150 power supply has been designed with a number of first-rate features, including the MTBF of 161,000 hours, standby consumption of <0.5W, cooling by free air convection and LED power indicator. Complete with a manufacturer's 1-year warranty.


  • Power: 150W
  • High operation temperature up to 70°C
  • Withstand 5G vibration test
  • International use due to wide-range input
  • Universal input voltage: 90-264V AC, 127-370V DC
  • Output voltage: 24V DC
  • Output current: 6.3A
  • Screw terminals
  • Weight: 0.7kg
  • 98 x 197 x 42mm (W x L x H)
  • Manufacturer part AK 150-24

Safety/reliability in accordance with TUV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2.
Output Voltage 21.6V DC
Output Current 0A
Power Rating 150W
Number of Outputs 1
Dimensions (L x W x H) 197 x 98 x 42mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -20 to +70°C

Trustpilot