This 15V enclosed power supply from Cotek measures just 42mm in height, yet offers 150W and has been manufactured to a high standard with excellent efficiency, reliability and long life. Additionally equipped with short circuit, overload, over voltage and brown-out protection, the AK150 power supply has been designed with a number of first-rate features, including the MTBF of 161,000 hours, standby consumption of <0.5W, cooling by free air convection and LED power indicator. Complete with a manufacturer's 1-year warranty.
- Power: 150W
- High operation temperature up to 70°C
- Withstand 5G vibration test
- International use due to wide-range input
- Universal input voltage: 90-264V AC, 127-370V DC
- Output voltage: 15V DC
- Output current: 10A
- Screw terminals
- Weight: 0.7kg
- 98 x 197 x 42mm (W x L x H)
- Manufacturer part AK 150-15
Safety/reliability in accordance with TUV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2.
Number of Outputs |
1 |
Output Voltage Max. |
16.5V DC |
Output Current Max. |
10A |
Power Rating |
150W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-20 to +70°C |
Dimensions |
(L x W x H) 197 x 98 x 42mm |
Output Current Min. |
0A |
Output Voltage Min. |
13.5V DC |
Supply Voltage Range |
90 to 264 / 127 to 370V |