Coroplast 800-GN Tape Green 10m x 15mm 1piece For Cable Installation

MPN
800-GN
Brand
Coroplast
EAN-13
4021393001883
Order Code
11-6561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

Coroplast manufactures the 800-GN Cloth Tape, which is green and measures 10 m in length and 15 mm in width. This fabric adhesive tape is designed for durability and versatility. It is commonly used for bundling cables, temporary repairs, and securing materials.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 10m
Colour Green
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 800
Series 800
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot