Coroplast 4250P-15 mm Double-sided Tape BlaC.K 66 m x 15 mm 1 piece.

Image Representative of Range

Coroplast 4250P-15 mm Double-sided Tape BlaC.K 66 m x 15 mm 1 piece.

MPN
4250P-15 mm
Brand
Coroplast
EAN-13
4021393001944
Order Code
11-6557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Coroplast 4250P double-sided adhesive tape, produced by Coroplast, measures 66 m in length and 15 mm in width. This black tape features strong adhesive properties on both sides, making it ideal for secure bonding needs. It is commonly used in automotive and industrial applications for fastening and mounting purposes.
Type Double sided adhesive tape
Width 15mm
Length 66m
Colour Black
Adhesive Tape Features Temperature-resistant
Adhesive Type Acrylic
Carrier Material Polyethylene foam
Dimensions (L x W) 66 m x 15 mm
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 4250P
Series Coroplast 4250P
Thickness 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot