Coroplast 31081 Cloth Tape 2.5m x 19mm Blue/Red/White Weatherproof

Image Representative of Range

Coroplast 31081 Cloth Tape 2.5m x 19mm Blue/Red/White Weatherproof

MPN
31081
Brand
Coroplast
EAN-13
4021393000039
Order Code
11-6548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Coroplast has manufactured the 31081 Cloth Tape, available in blue, red, and white, measuring 2.5 meters in length and 19 millimetres in width, with three pieces per package. This fabric adhesive tape is designed for versatile use, offering flexibility and strong adhesion. It is typically applied in securing, bundling, and insulating tasks for various projects.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 2.5m
Colour Red/White
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 2.5 m x 19 mm
Maximum Temperature +90°C
Min. temperature -40°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot