Coroplast 302-10-19BK PVC Tape Black 10m x 19mm Self-Adhesive Insulating

Image Representative of Range

Coroplast 302-10-19BK PVC Tape Black 10m x 19mm Self-Adhesive Insulating

MPN
302-10-19BK
Brand
Coroplast
EAN-13
4016138568103
Order Code
11-6520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Coroplast 302-10-19BK is a black PVC adhesive tape measuring 10 m in length and 19 mm in width, suitable for insulating applications. Produced by Coroplast, it provides reliable insulation for electrical wiring. This tape is perfect for use in both domestic and industrial electrical repairs and installations.
Type PVC Tape
Width 19mm
Length 10m
Colour Black
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Material PVC
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot