Coroplast 2217 PVC Tape Black 10m x 50mm Flame Retardant Age Resistant

Image Representative of Range

Coroplast 2217 PVC Tape Black 10m x 50mm Flame Retardant Age Resistant

MPN
2217
Brand
Coroplast
EAN-13
4016138214536
Order Code
11-6518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Produced by Coroplast, this 2217 PVC tape features a dimension of 10 m in length and 50 mm in width. It is an adhesive insulating tape, ideal for electrical insulation and general-purpose fastening. Suitable for both industrial and domestic applications.
Type PVC Tape
Width 50mm
Length 10m
Colour Black
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 10 m x 50 mm
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot