Coroplast 16892 Cloth Tape Blue 10m x 15mm Durable & Easy to Tear

MPN
16892
Brand
Coroplast
EAN-13
2050000969898
Order Code
11-6515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Coroplast manufactures the 16892 Cloth Tape, which is blue and measures 10 metres in length by 15 millimetres in width. This fabric adhesive tape is durable and suitable for use in a variety of tasks requiring strong bonding. It is often used in automotive, electrical, and general repair applications.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 10m
Colour Blue
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Min. temperature -40°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot