Coroplast 16780 Cloth Tape Grey 10m x 19mm Easy Tear Durable

MPN
16780
Brand
Coroplast
EAN-13
4016138221701
Order Code
11-6514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

Coroplast 16780 is a grey cloth adhesive tape measuring 10 metres in length and 19 millimetres in width. It is a fabric tape known for its durable and flexible properties. This tape is typically used for bundling cables, securing materials, and protective wrapping in various applications.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 10m
Colour Grey
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Min. temperature -40°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot