Coroplast 16538 Cloth Tape White 10m x 19mm Easy Tear Good Resistance

Image Representative of Range

Coroplast 16538 Cloth Tape White 10m x 19mm Easy Tear Good Resistance

MPN
16538
Brand
Coroplast
EAN-13
4016138214550
Order Code
11-6512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

Coroplast manufactures the 16538 cloth tape, which is white, measures 10 metres in length, and 19 millimetres in width. This fabric adhesive tape is durable and versatile, designed for reliable adhesion. It is typically used for bundling, insulating, and protecting in various applications.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 10m
Colour White
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Min. temperature -40°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot