Cordless Construction Trim Saw Blade 136 x 10mm x 16T

DEWALT Brand: DEWALT

The DEWALT Cordless Construction Trim Saw Blade has impact resistant carbide teeth that help to reduce the chance of chipping or breaking a tooth. The ultra sharp carbide teeth mean less force is required when pushing the blade through the timber.

Its thin kerf blade design yields more cuts per charge, minimising battery drain, whilst the triple action sharpening process grinds the tip to a razor sharp edge providing a smooth finish. The fast, smooth cutting action and durable construction makes it ideal for demanding jobsite operations.

This DEWALT Cordless Construction Trim Saw Blade has been designed for fast cutting in wood and will fit the DW935 and DW936 models.

Specification:

Blade Diameter: 136mm
Bore Size: 10mm
Tooth Count: 16
Tooth Config: ATB
Kerf: 1.66mm
Hook Angle: +20°

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DT1946-QZ Cordless Construction Trim Saw Blade 136 x 10mm x 16T
DEWALT DT1946-QZ Cordless Construction Trim Saw Blade 136 x 10mm x 16T
Standard range
Order code: 95-3694
MPN: DT1946-QZ

Despatched within 4 working days - 20 in stock
1+ £26.65
Price per unit Ex VAT
Blade
DEWALT DT1947-QZ Cordless Construction Trim Saw Blade 136 x 10mm x 24T
DEWALT DT1947-QZ Cordless Construction Trim Saw Blade 136 x 10mm x 24T
Standard range
Order code: 95-3695
MPN: DT1947-QZ

Despatched within 4 working days - 5 in stock
1+ £29.61
Price per unit Ex VAT
Blade
DEWALT DT1949-QZ Cordless Construction Trim Saw Blade 165 x 20mm x 24T
DEWALT DT1949-QZ Cordless Construction Trim Saw Blade 165 x 20mm x 24T
Standard range
Order code: 95-3696
MPN: DT1949-QZ

Despatched within 2 working days - 50 in stock
1+ £16.82
Price per unit Ex VAT
Blade
DEWALT DT1951-QZ Cordless Construction Trim Saw Blade 184 x 20mm x 24T
DEWALT DT1951-QZ Cordless Construction Trim Saw Blade 184 x 20mm x 24T
Standard range
Order code: 95-3697
MPN: DT1951-QZ

Despatched within 4 working days - 50 in stock
1+ £16.82
Price per unit Ex VAT
Blade

Trustpilot