Cordial CXI 1,5 PP Instruments Cable 6.35mm Jack 1.50m Black Flexible

MPN
CXI 1,5 PP
Brand
Cordial
EAN-13
4250197634908
Order Code
16-1074
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.65 £14.15
10+ £13.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial's CXI 1,5 PP Instruments Cable, with Manufacturer's Part Number 04250197634908, offers a reliable solution for audio signal transmission in various professional environments. Designed for optimal performance, this 1.50-metre long cable features 6.35mm jack connectors, ensuring compatibility with a wide range of musical instruments and audio equipment. Its black, flexible design enhances durability and ease of use, while ensuring minimal signal loss, making it suitable for both studio and stage applications. This audio and video cable assembly is commonly used by sound engineers and musicians for connecting electric guitars, keyboards, and other instrumentation to amplifiers or mixing boards, delivering clear and consistent audio output in both stereo and mono configurations.
Connector 1 Jack plug 6.35mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Instruments Cable
Cable features Flexible
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.35mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot