Cordial CPM 2,5 FM XLR Cable 1x socket plug Black 2.50 m Audio Video Cable

MPN
CPM 2,5 FM
Brand
Cordial
EAN-13
4250197614566
Order Code
16-1073
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £21.85 £18.57
10+ £17.96
100+ £17.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial CPM 2,5 FM is a high-quality audio cable featuring an XLR configuration, designed for professional audio applications. With a length of 2.50 metres, this cable connects one XLR socket to one XLR plug, providing reliable signal transmission in studios, live sound settings, and audio production environments. The robust black outer jacket offers durability and protection, ensuring longevity under frequent use. Engineers and technicians commonly utilise this cable for connecting microphones, mixers, and audio interfaces where balanced connections are essential for reducing noise and interference. The Cordial CPM 2,5 FM is a dependable choice for scenarios requiring consistent audio performance and sturdy construction.
Connector 1 XLR socket
Connector 2 Jack
Length 2.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot