Cordial CPL1,5 PP Jack Loudspeaker Cable Black 1.50 m Flexible Audio Cable

MPN
CPL1,5 PP
Brand
Cordial
EAN-13
4250197613866
Order Code
16-1071
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.15 £17.13
10+ £16.56
100+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial CPL1,5 PP is an audio and video cable assembly designed for high-quality sound transmission in professional audio applications. This black, 1.50-metre loudspeaker cable features flexible construction for ease of installation and manoeuvrability in various settings, such as studios and live performance venues. Engineered to support both stereo and mono signals, it ensures reliable connectivity for loudspeakers, amplifiers, and other audio equipment in sound engineering and music production environments. Ideal for use where robust signal transmission and durability are critical, this cable meets the demands of professional audio systems requiring dependable and precise audio signal delivery.
Connector 1 Jack plug 6.35mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Loudspeaker Cable
Cable features Flexible
Cable Use Loudspeaker
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.35mm

Reviews

Be the first to submit a review

Trustpilot