Cordial CPL 1,5 LL 2 Loudspeaker Cable SPK plug SPK plug Black 1.50 m

MPN
CPL 1,5 LL 2
Brand
Cordial
EAN-13
4250197634984
Order Code
16-1069
Country of Origin
Czech Republic

Discontinued


Cordial CPL 1,5 LL 2, 1645855, is designed for high-fidelity audio signal transmission. This loudspeaker cable is constructed with two SPK plugs, allowing for secure and reliable connectivity between audio components. Its 1.50 metre length provides ample reach for various setup configurations, while the black cable jacket lends a professional appearance suitable for both studio and live environments. Engineered for applications requiring robust audio connections, such as connecting amplifiers to speaker systems, this cable ensures minimal signal loss and maximum durability in demanding professional audio contexts.
Connector 1 SPK-type plug
Connector 2 Jack
Length 1.5m
Colour Black
Type Loudspeaker Cable
Cable Type Speaker cable
Cable Use Loudspeaker
Content 1
Cores 2
Cross Section 2 x 2.5 mm²
Cross section per core 2.5mm²
No. of A connectors 1
No. of B connections 1
Type B SPK-type plug

Alternatives (1)


Trustpilot