Cordial CLS225 100-GY Twinax Speaker Cable 2x2.5mm² High Flex Grey Sheath

MPN
CLS 225 Black 100-GY
Brand
Cordial
EAN-13
2050000719929
Order Code
11-6496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Cordial CLS 225 Black 100-GY is a professional Twinax speaker cable featuring a grey sheath with conductors sized at 2 x 2.5 mm². This high-quality audio cable is designed for reliability and superior sound transmission. It is ideal for hifi and AV applications, providing excellent performance for audio and speaker connections.
Colour Grey
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker

Reviews

Be the first to submit a review

Trustpilot