Cordial CIM 3 MV XLR Cable Black 3m XLR to 6.35 mm Jack Plug Audio Cable

MPN
CIM 3 MV
Brand
Cordial
EAN-13
4250197622516
Order Code
16-1068
Country of Origin
China
View Full Product Range (8)

Discontinued


Cordial CIM 3 MV, Manufacturer's Part Number: CIM 3 MV. This high-quality audio cable features a robust XLR plug on one end and a 6.35 mm jack plug on the opposite, with a total length of 3 metres, finished in black. Engineered for reliability and excellent signal integrity, the cable is ideal for connecting microphones to mixers or audio interfaces, facilitating transmission in professional audio environments. The durable construction and reliable connectors ensure optimal performance and longevity, making it suitable for both studio and live sound engineering applications. Its versatile design supports clear audio transmission, essential for sound engineers requiring dependable and high-quality signal flow.
Connector 1 XLR plug
Connector 2 Jack
Length 3m
Colour Black
Type XLR Cable
Cable features Silver-plated
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.35mm

Alternatives (2)


Trustpilot