Cordial CIM 0,5 FM XLR Cable Black 0.50m 1x XLR socket 1x XLR plug

Order Code:

16-1066

Brand: Cordial MPN: CIM 0,5 FM EAN-13: 4250197621915

Discontinued


Cordial CIM 0,5 FM represents a high-quality audio cable assembly designed by Cordial, offering reliable connectivity through its 0.5-metre length. Equipped with one XLR socket and one XLR plug, this cable efficiently facilitates the transmission of balanced audio signals, minimising noise and signal loss, which is crucial in professional audio environments. The cable's black PVC jacket provides durability and flexibility, making it suitable for various setups, including studio recordings and live sound reinforcement scenarios where precise and dependable connections are essential. Its compatibility with standard XLR interfaces ensures its applicability in connecting microphones, audio interfaces, mixing consoles, and other professional audio equipment, thereby supporting engineers in maintaining optimal audio fidelity.
Connector 1 XLR Socket
Colour Black
Type XLR Cable
Cable features Silver-plated
Cable Length 0.50m
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Product Type XLR Cable
Type A XLR socket
Type B XLR plug

Trustpilot