Cordial CFY 3 VCC Audio Y adapter 1x 6.35 mm Jack to 2x RCA 3.00 m Black

MPN
CFY 3 VCC
Brand
Cordial
EAN-13
4250197611534
Order Code
16-1064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.74 £11.68
10+ £11.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial CFY 3 VCC is the Manufacturer's Part Number for this audio Y adapter, which is designed to split a single 6.35 mm jack connection into two RCA phono connections, extending up to 3.00 metres in length. This adapter is suitable for various audio and video cable assembly applications, offering a reliable solution for connecting audio sources to devices requiring stereo RCA inputs. The robust construction ensures durability, while the black finish provides a professional appearance. Often utilised in studios, live sound settings, and home audio systems, this adapter facilitates the connection of instruments or output devices to amplifiers, mixers, or recording equipment. The high-quality materials and precise engineering deliver consistent audio transmission, making it an essential component for both professional and personal audio applications.
Connector 1 Jack plug 6.35mm
Connector 2 RCA
Length 3m
Colour Black
Type Audio/phono Y adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot