Cordial CFY 1,5 WMM-LONG Audio Adapter Cable 3.5mm Jack to XLR 1.50m Black

MPN
CFY 1,5 WMM-LONG
Brand
Cordial
EAN-13
4250197629492
Order Code
16-1063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £12.85 £10.92
10+ £10.52
100+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial CFY 1,5 WMM-LONG is an audio adapter cable designed to facilitate seamless connections between devices with differing audio interface types. This 1.50-metre black cable features one 3.5mm jack plug and two XLR plugs, providing a reliable solution for converting unbalanced stereo signals into balanced mono signals typically used in professional audio environments. Known for its robust construction and durability, this cable is particularly suitable for use in live sound production, recording studios, and broadcast applications where high-quality audio transmission is critical. The cable’s design ensures minimal signal loss and interference, making it an essential component for engineers seeking dependable performance in complex audio systems.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Adapter cable
Cable features gold plated connectors
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B XLR plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot