Cordial CFY 0,3 KPP Audio adapter 1x Jack socket 2x Jack plug Black 30cm

MPN
CFY 0,3 KPP
Brand
Cordial
EAN-13
4250197611077
Order Code
16-1060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.49 £10.62
10+ £10.22
100+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial CFY 0,3 KPP is an audio adapter specifically designed for precise audio and video cable assembly needs. This robust adapter features a configuration of one 6.35 mm jack socket leading to two 6.35 mm jack plugs, all connected by a durable 30 cm cable in a sleek black finish. It facilitates seamless signal splitting or merging for professional audio applications, ensuring reliable performance in sound engineering, recording studios, and live sound environments. Its high-quality construction guarantees minimal signal degradation, making it an essential component for engineers requiring efficient and consistent audio connectivity solutions.
Connector 1 Jack socket 6.35mm
Connector 2 Jack
Length 0.3m
Colour Black
Type Audio/phono Y adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.35mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot