Cordial CFU 6 PP Audio Adapter cable Black 6.00 m 2x 6.35 mm Jack to 2x 6.35 m

MPN
CFU 6 PP
Brand
Cordial
EAN-13
4250197620475
Order Code
16-1059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial CFU 6 PP is an audio adapter cable with a length of 6.00 metres, featuring dual 6.35 mm jack plugs on each end, designed to provide reliable signal transmission between audio devices. This cable assembly, finished in black, is suitable for professional audio applications where high-quality connectivity is essential, such as connecting instruments, amplifiers, and mixing desks in both live and studio environments. Constructed with durable materials, it ensures robust performance with minimal signal loss, making it ideal for engineers seeking dependable audio solutions in demanding settings.
Connector 1 Jack plug 6.35mm
Connector 2 Jack
Length 6m
Colour Black
Type Audio/phono Adapter cable
Cable Use Audio/phono
No. of A connectors 2
No. of B connections 2
Type B Jack plug 6.35mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot