Cordial CFU 1,5 PP Audio Adapter cable Black 1.50 m 2x Jack 6.35 mm to 2x Jack

MPN
CFU 1,5 PP
Brand
Cordial
EAN-13
4250197620512
Order Code
16-1055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial CFU 1,5 PP is an audio adapter cable designed for precise and professional audio signal transfer, with a length of 1.50 metres. This high-quality cable assembly features dual 6.35 mm jack connectors at both ends, allowing seamless connectivity between devices that utilise this standard jack interface. Constructed to ensure durability and low signal loss, the cable is encased in a robust black outer sheath, offering reliability in both permanent installations and portable setups. It finds typical applications in professions requiring sound engineering, such as in recording studios, live performance settings, and audio equipment setups, where maintaining clear and uninterrupted audio signal paths is critical.
Connector 1 Jack plug 6.35mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Adapter cable
Cable Use Audio/phono
No. of A connectors 2
No. of B connections 2
Type B Jack plug 6.35mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot