Cordial CFU 1,5 FC Audio Adapter Cable Black 2x XLR to 2x RCA 1.50m

MPN
CFU 1,5 FC
Brand
Cordial
EAN-13
4250197610735
Order Code
16-1053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.41
10+ £13.89
100+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cordial CFU 1,5 FC is a robust audio adapter cable, designated for connecting audio equipment with different connector types. Specifically, it features a length of 1.50 metres and utilises a configuration comprising two XLR sockets on one end and two RCA plugs on the other, finished in black. This cable is designed for applications where balanced audio signals from XLR outputs need to be converted to unbalanced signals compatible with RCA inputs, a common requirement in professional audio engineering setups such as recording studios and live sound environments. Engineered for reliable signal transmission, it allows seamless interconnection between devices like mixers, amplifiers, and audio interface units, ensuring optimal sound quality and minimal signal interference.
Connector 1 XLR socket
Connector 2 RCA
Length 1.5m
Colour Black
Type Audio/phono Adapter cable
Cable Use Audio/phono
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot