Cordial CFS 3 WW Jack Cinch Cable Black Flexible 3.00 m 3.5 mm to 3.5 mm

MPN
CFS 3 WW
Brand
Cordial
EAN-13
4250197610513
Order Code
16-1051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £8.67 £7.37
10+ £7.07
100+ £6.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cordial CFS 3 WW is a high-quality audio cable designed for reliable sound transmission in a variety of settings. The cable is constructed with durability in mind, featuring a flexible 3.00 m length that connects devices through a 3.5 mm jack on both ends, making it ideal for audio and video cable assemblies. This cable is particularly suited to applications where clear stereo sound is essential, such as in professional audio setups, home theatre systems, and music production environments. With its robust build, the CFS 3 WW provides excellent signal fidelity, reducing interference or loss, which is critical for engineers seeking dependable audio performance.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 3m
Colour Black
Type Cinch Cable
Cable features Flexible
Cable Use Cinch
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot